BPF1608LM10R5000A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF1608LM10R5000A

DigiKey Part Number
553-BPF1608LM10R5000ATR-ND - Tape & Reel (TR)
553-BPF1608LM10R5000ACT-ND - Cut Tape (CT)
553-BPF1608LM10R5000ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF1608LM10R5000A
Description
RF FILTER BANDPASS 5.425GHZ 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.425GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.05GHz Bandwidth 1.3dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.425GHz Center
Bandwidth
1.05GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.3dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.12400$1.24
25$0.11480$2.87
50$0.10820$5.41
100$0.10160$10.16
250$0.09364$23.41
500$0.08804$44.02
1,000$0.08279$82.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07326$293.04
8,000$0.06891$551.28
12,000$0.06649$797.88
20,000$0.06356$1,271.20
28,000$0.06170$1,727.60
40,000$0.05979$2,391.60
100,000$0.05515$5,515.00
200,000$0.05187$10,374.00
Manufacturers Standard Package