
BDHE002016101R0MQ1 | |
---|---|
DigiKey Part Number | 553-BDHE002016101R0MQ1TR-ND - Tape & Reel (TR) 553-BDHE002016101R0MQ1CT-ND - Cut Tape (CT) 553-BDHE002016101R0MQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDHE002016101R0MQ1 |
Description | FIXED IND 1UH 3.1A 65 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 3.1 A 65mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15934 | $478.02 |
6,000 | $0.15025 | $901.50 |
9,000 | $0.14517 | $1,306.53 |
15,000 | $0.13903 | $2,085.45 |
21,000 | $0.13513 | $2,837.73 |
30,000 | $0.13112 | $3,933.60 |
75,000 | $0.12440 | $9,330.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.25900 | $2.59 |
100 | $0.21270 | $21.27 |
1,000 | $0.17491 | $174.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.30700 | $3.07 |
25 | $0.27800 | $6.95 |
50 | $0.25760 | $12.88 |
100 | $0.23880 | $23.88 |
250 | $0.21592 | $53.98 |
500 | $0.20008 | $100.04 |
1,000 | $0.18535 | $185.35 |