
BDCD002016101R0MS1 | |
---|---|
DigiKey Part Number | 553-BDCD002016101R0MS1TR-ND - Tape & Reel (TR) 553-BDCD002016101R0MS1CT-ND - Cut Tape (CT) 553-BDCD002016101R0MS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCD002016101R0MS1 |
Description | FIXED IND 1UH 2.3A 96 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 2.3 A 96mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10800 | $1.08 |
100 | $0.08830 | $8.83 |
1,000 | $0.07258 | $72.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06611 | $198.33 |
6,000 | $0.06233 | $373.98 |
9,000 | $0.06022 | $541.98 |
15,000 | $0.05767 | $865.05 |
21,000 | $0.05605 | $1,177.05 |
30,000 | $0.05438 | $1,631.40 |
75,000 | $0.05033 | $3,774.75 |
150,000 | $0.04747 | $7,120.50 |
300,000 | $0.04681 | $14,043.00 |