
AWCU00201212900Y03 | |
---|---|
DigiKey Part Number | 553-AWCU00201212900Y03TR-ND - Tape & Reel (TR) 553-AWCU00201212900Y03CT-ND - Cut Tape (CT) 553-AWCU00201212900Y03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00201212900Y03 |
Description | CMC 500MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 500mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.081" L x 0.049" W (2.05mm x 1.25mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.36000 | $2.36 |
10 | $1.83600 | $18.36 |
25 | $1.66080 | $41.52 |
50 | $1.53860 | $76.93 |
100 | $1.42550 | $142.55 |
250 | $1.28812 | $322.03 |
500 | $1.19272 | $596.36 |
1,000 | $1.10404 | $1,104.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99919 | $1,998.38 |