ANT5320LL24R2400A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT5320LL24R2400A

DigiKey Part Number
553-ANT5320LL24R2400ATR-ND - Tape & Reel (TR)
553-ANT5320LL24R2400ACT-ND - Cut Tape (CT)
553-ANT5320LL24R2400ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT5320LL24R2400A
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.408GHz ~ 2.492GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-19dB
Gain
2.78dBi
Power - Max
1 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.31879$637.58
4,000$0.29000$1,160.00
6,000$0.27538$1,652.28
10,000$0.25899$2,589.90
14,000$0.24930$3,490.20
20,000$0.23991$4,798.20
50,000$0.23299$11,649.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.44000$4.40
25$0.39080$9.77
100$0.33830$33.83
250$0.31308$78.27
500$0.29796$148.98
Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.69700$6.97
25$0.57480$14.37
100$0.43650$43.65
250$0.36856$92.14
500$0.32672$163.36
1,000$0.29168$291.68
* All Digi-Reel orders will add a $9.50 reeling fee.