ANT1003LL15R1524A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT1003LL15R1524A

DigiKey Part Number
553-ANT1003LL15R1524ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ANT1003LL15R1524A
Description
ANTENNA CHIP 1.575/2.4GHZ CERAMI
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
1.575GHz, 2.45GHz
Frequency Range
-
Antenna Type
Chip
Number of Bands
2
VSWR
-
Return Loss
6.49dB
Gain
1.15dBi, 2.9dBi
Power - Max
1 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.058" (1.47mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.