ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPY00201209102Y00

DigiKey Part Number
553-ABPY00201209102Y00TR-ND - Tape & Reel (TR)
553-ABPY00201209102Y00CT-ND - Cut Tape (CT)
553-ABPY00201209102Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABPY00201209102Y00
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
120mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.24900$2.49
25$0.21480$5.37
50$0.19220$9.61
100$0.17180$17.18
250$0.14688$36.72
500$0.12970$64.85
1,000$0.11378$113.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08602$344.08
Manufacturers Standard Package