
ABPY00160808121Y00 | |
---|---|
DigiKey Part Number | 553-ABPY00160808121Y00TR-ND - Tape & Reel (TR) 553-ABPY00160808121Y00CT-ND - Cut Tape (CT) 553-ABPY00160808121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00160808121Y00 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.09000 | $0.90 |
25 | $0.07760 | $1.94 |
50 | $0.06980 | $3.49 |
100 | $0.06260 | $6.26 |
250 | $0.05400 | $13.50 |
500 | $0.04806 | $24.03 |
1,000 | $0.04256 | $42.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03278 | $131.12 |