
AK4091/4KD-4.0-WH-SMD | |
---|---|
DigiKey Part Number | 5294-AK4091/4KD-4.0-WH-SMDTR-ND - Tape & Reel (TR) 5294-AK4091/4KD-4.0-WH-SMDCT-ND - Cut Tape (CT) 5294-AK4091/4KD-4.0-WH-SMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4091/4KD-4.0-WH-SMD |
Description | TERM BLK 4POS 4.0MM 0.157" PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.157" (4.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 320 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA) | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.66000 | $3.66 |
10 | $2.62400 | $26.24 |
25 | $2.28800 | $57.20 |
50 | $2.07480 | $103.74 |
100 | $1.89550 | $189.55 |
250 | $1.70692 | $426.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $1.57090 | $942.54 |
1,200 | $1.48820 | $1,785.84 |
1,800 | $1.44833 | $2,606.99 |
3,000 | $1.40568 | $4,217.04 |
4,200 | $1.38162 | $5,802.80 |
6,000 | $1.35918 | $8,155.08 |