Brown Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2107A.12.08

DigiKey Part Number
C2107N-100-ND
Manufacturer
Manufacturer Product Number
C2107A.12.08
Description
HOOK-UP STRND 10AWG BROWN 100'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$188.47000$188.47
5$154.20800$771.04
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 0
Unit Price: $192.52000
HOOK-UP STRND 10AWG RED 100'
In-Stock: 0
Unit Price: $117.40000
HOOK-UP STRND 10AWG ORANGE 100'
In-Stock: 0
Unit Price: $132.51000
HOOK-UP STRND 10AWG YELLOW 100'
In-Stock: 0
Unit Price: $196.58000
HOOK-UP STRND 10AWG GREEN 100'
In-Stock: 0
Unit Price: $196.58000
Alternate Length
HOOK-UP STRND 10AWG BROWN 1000'
In-Stock: 0
Unit Price: $1,034.13000