
C2065A.21.08 | |
---|---|
DigiKey Part Number | C2065N-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2065A.21.08 |
Description | HOOK-UP STRND 16AWG BRN 1000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $436.30000 | $436.30 |
5 | $387.81200 | $1,939.06 |
10 | $351.45500 | $3,514.55 |





