
C2065A.12.19 | |
---|---|
DigiKey Part Number | C2065V-100-ND |
Manufacturer | |
Manufacturer Product Number | C2065A.12.19 |
Description | HOOK-UP STRND 16AWG VIO 100' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.57000 | $72.57 |
5 | $59.37600 | $296.88 |
10 | $46.18100 | $461.81 |





