C110x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1104.12.01

DigiKey Part Number
W301-100-ND
Manufacturer
Manufacturer Product Number
C1104.12.01
Description
CABLE COAXIAL RG-59 22AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 22 AWG (0.32mm²) RG-59 100.0' (30.48m) 73 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prysmian Group
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
22 AWG (0.32mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
73 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
RF Signal, Video
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$57.44000$57.44
5$47.00000$235.00
Manufacturers Standard Package