
89003.35.05 | |
---|---|
DigiKey Part Number | C89003Y-50-ND |
Manufacturer | |
Manufacturer Product Number | 89003.35.05 |
Description | CABLE 3COND 18AWG YELLOW 50' |
Customer Reference | |
Detailed Description | 50.00' (15.24m) - 3 Conductor Multi-Conductor Cable Yellow 18 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | Cord and Cordset | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.95000 | $71.95 |
5 | $65.95800 | $329.79 |
