89003.35.05 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Encore Wire
In Stock: 0
Unit Price: $0.81940
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89003.35.05

DigiKey Part Number
C89003Y-100-ND
Manufacturer
Manufacturer Product Number
89003.35.05
Description
CABLE 3COND 18AWG YELLOW 100'
Customer Reference
Detailed Description
100.0' (30.5m) - 3 Conductor Multi-Conductor Cable Yellow 18 AWG
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.310" (7.87mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Yellow
Ratings
-
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-50°C ~ 105°C
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$114.16000$114.16
5$93.39800$466.99
Manufacturers Standard Package
Alternate Color
CABLE 3COND 18AWG BLACK 100'
In-Stock: 0
Unit Price: $199.46000
Alternate Length
CABLE 3COND 18AWG YELLOW 25'
In-Stock: 0
Unit Price: $43.77000