39314 | |
---|---|
DigiKey Part Number | 39314-ND |
Manufacturer | |
Manufacturer Product Number | 39314 |
Description | CNTNR 22-7/8X12-7/8X10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Polypropylene 22.88" L x 12.88" W x 10.00" H (581.2mm x 327.2mm x 254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 22.88" L x 12.88" W x 10.00" H (581.2mm x 327.2mm x 254.0mm) | |
Material | Polypropylene | |
Features | Conductive, Wire Frame |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $137.88000 | $3,447.00 |