
999-11-112-10 | |
---|---|
DigiKey Part Number | 999-11-112-10-ND |
Manufacturer | |
Manufacturer Product Number | 999-11-112-10 |
Description | JUMPER MALE 5.08MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.217" (5.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.18328 | $1,374.60 |