892-70-010-10-002101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.36000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.21000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.33081
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $0.58000
Datasheet
892-70-xxx-10-002101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892-70-010-10-002101

DigiKey Part Number
892-70-010-10-002101-ND
Manufacturer
Manufacturer Product Number
892-70-010-10-002101
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.494" (12.54mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
2,250$0.59484$1,338.39
Manufacturers Standard Package