TOP265VG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $2.24000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $3.17000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $3.15320
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $4.29000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $4.78000
Datasheet
12-SDIP (0.412", 10.46mm), 11 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP265VG

DigiKey Part Number
596-TOP265VG-ND
Manufacturer
Manufacturer Product Number
TOP265VG
Description
IC OFFLINE SWITCH FLYBACK 12EDIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz, 132kHz eDIP-12
Datasheet
 Datasheet
EDA/CAD Models
TOP265VG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
78%
Frequency - Switching
66kHz, 132kHz
Power (Watts)
36 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
12-SDIP (0.412", 10.46mm), 11 Leads, Exposed Pad
Supplier Device Package
eDIP-12
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$2.42000$2.42
100$2.00380$200.38
1,000$1.69309$1,693.09
10,000$1.51447$15,144.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.