
SEN013DG-TL | |
---|---|
DigiKey Part Number | 596-1779-2-ND - Tape & Reel (TR) 596-1779-1-ND - Cut Tape (CT) 596-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEN013DG-TL |
Description | IC SIGNAL DISCONNECT 3CH 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 6V ~ 16V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
100 | $0.78490 | $78.49 |
1,000 | $0.66792 | $667.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.66792 | $1,669.80 |
12,500 | $0.60190 | $7,523.75 |