
LXA06B600 | |
---|---|
DigiKey Part Number | 596-1381-2-ND - Tape & Reel (TR) 596-1381-1-ND - Cut Tape (CT) 596-1381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXA06B600 |
Description | DIODE STANDARD 600V 6A TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-263AB |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 2.94 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,800 | $0.77225 | $3,706.80 |
20,000 | $0.69211 | $13,842.20 |