
LQA12B300C | |
---|---|
DigiKey Part Number | 596-LQA12B300CTR-ND - Tape & Reel (TR) 596-LQA12B300CCT-ND - Cut Tape (CT) 596-LQA12B300CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQA12B300C |
Description | DIODE ARR SCHOTT 300V 6A TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 6A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.5 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 300 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.60000 | $3.60 |
10 | $2.31100 | $23.11 |
100 | $1.57860 | $157.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.34051 | $1,072.41 |
1,600 | $1.13652 | $1,818.43 |