LNK4024D-TL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $0.62000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $0.68000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: $0.48152
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 195
Unit Price: $0.62000
Datasheet
LNK4014D-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK4024D-TL

DigiKey Part Number
596-LNK4024D-TLTR-ND - Tape & Reel (TR)
596-LNK4024D-TLCT-ND - Cut Tape (CT)
596-LNK4024D-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK4024D-TL
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
5V ~ 16.5V
Duty Cycle
-
Frequency - Switching
65kHz
Power (Watts)
15 W
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.48152$1,203.80
12,500$0.42716$5,339.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.68000$0.68
Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
100$0.56590$56.59
1,000$0.48152$481.52
* All Digi-Reel orders will add a $9.50 reeling fee.