INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INN3699C-H606-TL

DigiKey Part Number
596-INN3699C-H606-TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INN3699C-H606-TL
Description
IC OFFLINE SW FLBACK INSOP-24D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 70kHz InSOP-24D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
900V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
85V ~ 265V
Duty Cycle
-
Frequency - Switching
70kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
EN, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.41138$8,822.76
Manufacturers Standard Package