
PC785-1C-12S-D-X | |
---|---|
DigiKey Part Number | 2634-PC785-1C-12S-D-X-ND |
Manufacturer | |
Manufacturer Product Number | PC785-1C-12S-D-X |
Description | RELAY AUTOMOTIVE SPDT 35A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 110 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.3W | |
Coil Resistance | 109 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.05772 | $764.43 |