
PC375-1C-12S1-X | |
---|---|
DigiKey Part Number | 2634-PC375-1C-12S1-X-ND |
Manufacturer | |
Manufacturer Product Number | PC375-1C-12S1-X |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 6080VA, 1760W | |
Coil Current | 34.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 351 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.04000 | $4.04 |
10 | $3.59500 | $35.95 |
30 | $3.40167 | $102.05 |
50 | $3.31580 | $165.79 |
100 | $3.20210 | $320.21 |
250 | $3.05772 | $764.43 |
500 | $2.95274 | $1,476.37 |
1,000 | $2.85135 | $2,851.35 |
5,000 | $2.62888 | $13,144.40 |