
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.57000 | $8.57 |
10 | $7.47700 | $74.77 |
25 | $7.07080 | $176.77 |
100 | $6.49130 | $649.13 |
250 | $6.13056 | $1,532.64 |
500 | $5.86940 | $2,934.70 |
1,000 | $5.61815 | $5,618.15 |
2,500 | $5.30101 | $13,252.52 |