
MS-228M-6-6-0500 | |
---|---|
DigiKey Part Number | 2010-1181-ND |
Manufacturer | |
Manufacturer Product Number | MS-228M-6-6-0500 |
Description | POWER REED SENSOR M8 METAL THREA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 35 ~ 40AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.08000 | $17.08 |
10 | $14.88100 | $148.81 |
25 | $14.07000 | $351.75 |
100 | $12.91250 | $1,291.25 |
250 | $12.19276 | $3,048.19 |
500 | $11.67190 | $5,835.95 |
1,000 | $11.17120 | $11,171.20 |