
5032442 | |
---|---|
DigiKey Part Number | 5032442-ND |
Manufacturer | |
Manufacturer Product Number | 5032442 |
Description | LABEL SHEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5032442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | CMS-P1-PLOTTER, CMS-P1-PAD | |
Applications | Device Marker | |
Color - Background | White | |
Length | 3.780" (96.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $23.14420 | $1,157.21 |