
3244669 | |
---|---|
DigiKey Part Number | 3244669-ND |
Manufacturer | |
Manufacturer Product Number | 3244669 |
Description | CONN TERM BLK CONN ELEMENT 2POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Connection Element For CLIPLINE RBO Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Connection Element | |
Number of Positions | 2 | |
For Use With/Related Products | CLIPLINE RBO Series | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $29.79200 | $297.92 |