3040601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3040601

DigiKey Part Number
3040601-ND
Manufacturer
Manufacturer Product Number
3040601
Description
CONN TERM BLK SHIELD CONN BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Shield Connection For CLIPLINE Series
Datasheet
 Datasheet
EDA/CAD Models
3040601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Shield Connection
Number of Positions
-
For Use With/Related Products
CLIPLINE Series
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
50$20.61220$1,030.61
Manufacturers Standard Package