



2981745 | |
---|---|
DigiKey Part Number | 2981745-ND |
Manufacturer | |
Manufacturer Product Number | 2981745 |
Description | RELAY SAFETY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2981745 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 5PST-4NO/1NC (4 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Diode, Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 0.3 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 84 mA | |
Coil Power | 2W | |
Coil Resistance | 285.7 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $669.53000 | $669.53 |