
2908181 | |
---|---|
DigiKey Part Number | 277-2908181-ND |
Manufacturer | |
Manufacturer Product Number | 2908181 |
Description | REL-MR-BL-24DC/21-21/MS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2908181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 17 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 9 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cULus, EAC, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.412 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.94000 | $7.94 |