



2891072 | |
---|---|
DigiKey Part Number | 2891072-ND |
Manufacturer | |
Manufacturer Product Number | 2891072 |
Description | NETWORK SWITCH-MANAGED 28 PORT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 28 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2891072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Modular - Rack | |
Number of Ports | 28 | |
Copper Ports | 28 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 48V | |
Ingress Protection | IP20 | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,210.95000 | $4,210.95 |