
2859327 | |
---|---|
DigiKey Part Number | 277-17309-ND |
Manufacturer | |
Manufacturer Product Number | 2859327 |
Description | RAIL-MOUNT SURGE ARRESTER |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2859327 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 175VAC | |
Current - Discharge (Nom) (8/20µS) | 3 kA | |
Current - Discharge (Max) (8/20µS) | 8 kA | |
Voltage - Protection Level (VP) (2416) | 1 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.27000 | $224.27 |