
2702538 | |
---|---|
DigiKey Part Number | 277-16739-ND |
Manufacturer | |
Manufacturer Product Number | 2702538 |
Description | ROUTER 802.11 A/B/G/N ETHERNET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Router |
Datasheet | Datasheet |
EDA/CAD Models | 2702538 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | 300Mbps | |
Features | - | |
Voltage - Supply | 18V ~ 32V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $913.34000 | $913.34 |