
2295185 | |
---|---|
DigiKey Part Number | 277-5310-ND |
Manufacturer | |
Manufacturer Product Number | 2295185 |
Description | INTERFACE MOD DSUB FMALE 25POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 25 | |
Features | Label Holder | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | - | |
Length | 4.429" (112.50mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $321.61000 | $321.61 |