1822778 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


WAGO Corporation
In Stock: 0
Unit Price: $3.82000
Datasheet
Combicon SPT-THR-Series_4-Pos-Horiz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1822778

DigiKey Part Number
277-1822778-ND
Manufacturer
Manufacturer Product Number
1822778
Description
TERM BLK 4POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1822778 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.37000$4.37
10$3.10500$31.05
25$3.09120$77.28
50$3.05820$152.91