1717806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717806

DigiKey Part Number
1717806-ND
Manufacturer
Manufacturer Product Number
1717806
Description
TERM BLK 2POS BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
1.200" (30.48mm)
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Positions Per Level
2
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.200" (5.08mm)
Voltage - UL
300 V
Current - UL
10 A
Wire Gauge
-
Color
Black
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.13000$7.13
10$5.07200$50.72
25$4.97720$124.43