
1646191 | |
---|---|
DigiKey Part Number | 1646191-ND |
Manufacturer | |
Manufacturer Product Number | 1646191 |
Description | METAL SCREW CONNECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | 1646191 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavycon® Bases and Hoods | |
Specifications | M25 Thread | |
Ratings | IP65 - Dust Tight, Water Resistant |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.28000 | $24.28 |