1533311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1533311

DigiKey Part Number
277-1533311-ND
Manufacturer
Manufacturer Product Number
1533311
Description
PROGRAMMING ADAPTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
USB to Audio, USB
Convert From (Adapter End)
USB Male
Convert To (Adapter End)
Terminal Block
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 56
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$762.23000$762.23
Manufacturers Standard Package