1116134
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116134

DigiKey Part Number
277-1116134-ND
Manufacturer
Manufacturer Product Number
1116134
Description
FABRIC LABEL, ROLL, WHITE/BLACK,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1116134 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
0803984, 1184146
Applications
Device Marker
Color - Background
Black, White
Length
20' (6.1m)
Width
0.551" (14.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$51.79000$51.79
Manufacturers Standard Package