
1079557 | |
---|---|
DigiKey Part Number | 277-1079557-ND |
Manufacturer | |
Manufacturer Product Number | 1079557 |
Description | HC-COM-Q4/2-I-AT/PT-F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 4+2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1079557 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 4+2+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.84000 | $59.84 |