1078590
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1078590

DigiKey Part Number
277-1078590-ND
Manufacturer
Manufacturer Product Number
1078590
Description
HC-COM-HHFS-1TTM25-EL-AL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1078590 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
1.921" L x 1.535" W x 2.677" H (48.80mm x 39.00mm x 68.00mm)
Housing Color
Gray
Features
Salt Water Resistant
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 621
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$38.23000$38.23
Manufacturers Standard Package