
1026765 | |
---|---|
DigiKey Part Number | 277-1026765-ND |
Manufacturer | |
Manufacturer Product Number | 1026765 |
Description | FL SWITCH 1000T-2POE-GT-2SFP |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 4 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1026765 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 4 | |
Copper Ports | 2 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
PoE Ports | 2 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 52V ~ 57V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $694.48000 | $694.48 |