1020026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1020026
Circuit Breaker Basics - Another Teaching Moment

1020086

DigiKey Part Number
277-17922-ND
Manufacturer
Manufacturer Product Number
1020086
Description
CIRCUIT BRAKER 5A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1020086 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
5A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cULus, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$75.42000$75.42
Manufacturers Standard Package