1007352
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007352

DigiKey Part Number
277-1007352-ND
Manufacturer
Manufacturer Product Number
1007352
Description
COMMUNICATIONS MODULE 19.2-30V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 19.2 ~ 30VDC
Datasheet
 Datasheet
EDA/CAD Models
1007352 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
Axioline F Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
19.2 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$478.62000$478.62
Manufacturers Standard Package