
0830765 | |
---|---|
DigiKey Part Number | 277-16402-ND |
Manufacturer | |
Manufacturer Product Number | 0830765 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0830765 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime, Topmark Laser, Topmark Neo | |
Applications | - | |
Color - Background | White | |
Length | 0.394" (10.00mm) | |
Width | 0.276" (7.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polycarbonate (PC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |