
0803994 | |
---|---|
DigiKey Part Number | 277-0803994-ND |
Manufacturer | |
Manufacturer Product Number | 0803994 |
Description | SHRINK SLEEVE ROLL LABEL WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.197" W x 98.43' L (5.00mm x 30.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0803994 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.197" W x 98.43' L (5.00mm x 30.00m) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.51000 | $240.51 |