
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $6.97400 | $69.74 |
25 | $6.53720 | $163.43 |
50 | $6.22540 | $311.27 |
100 | $5.92800 | $592.80 |
250 | $5.55688 | $1,389.22 |
500 | $5.29174 | $2,645.87 |
1,000 | $5.03936 | $5,039.36 |
2,500 | $4.72422 | $11,810.55 |